
* Images are for reference only
920-256J-51P
Extended
- Manufacturer
- Amphenol ICC
- MFR.Part #
- 920-256J-51P
- JLCPCB Part #
- C6108545
- Package
- -
- Description
- 1 50Ω 6GHz Board Side - Coaxial Connectors (RF) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$21.3213
200+
$8.5069
500+
$8.2227
1000+
$8.0838
Welcome back, may I help you?