
* Images are for reference only
MG1-30-A-9V-R
Extended
- Manufacturer
- Amphenol ICC
- MFR.Part #
- MG1-30-A-9V-R
- JLCPCB Part #
- C3253720
- Package
- -
- Description
- -10℃~+60℃ 0pa~2.06843bar 1ms 9V - Pressure Sensors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- Assembly difficulty
- High
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$151.4821
200+
$58.6226
500+
$56.5617
1000+
$55.5434
Welcome back, may I help you?