
* Images are for reference only
MGA-300-A-9V-R
Extended
- Manufacturer
- Amphenol ICC
- MFR.Part #
- MGA-300-A-9V-R
- JLCPCB Part #
- C3240898
- Package
- -
- Description
- -10℃~+60℃ 1ms 2.06843Mpa 9V On-chip temperature compensation、Standby mode - Pressure Sensors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- Assembly difficulty
- High
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$75.7273
200+
$29.3058
500+
$28.2763
1000+
$27.7672
Welcome back, may I help you?