
* Images are for reference only
KS1401500000G
Extended
- Manufacturer
- Amphenol ICC
- MFR.Part #
- KS1401500000G
- JLCPCB Part #
- C21813043
- Package
- -
- Description
- -40℃~+115℃ 1 14 14P 1x14P 300V 41A 7.62mm Board Side/Plug Green Through Hole - Pluggable System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 2000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.4735
200+
$2.1836
500+
$2.1110
1000+
$2.0754
Welcome back, may I help you?