
* Images are for reference only
865625PLTXLF
Extended
- Manufacturer
- Amphenol ICC
- MFR.Part #
- 865625PLTXLF
- JLCPCB Part #
- C464677
- Package
- -
- Description
- -55℃~+125℃ 2 25P 5A Female Panel Mount - D-Sub / VGA Connectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 200
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.4326
10+
$2.0777
30+
$1.8551
100+
$1.6261
500+
$1.5244
1000+
$1.4793
2000+
$1.4615
4000+
$1.4502
Related Products
Welcome back, may I help you?