
* Images are for reference only
KE481150A000G
Extended
- Manufacturer
- Amphenol ICC
- MFR.Part #
- KE481150A000G
- JLCPCB Part #
- C6071290
- Package
- Plugin,P=3.5mm
- Description
- -40℃~+115℃ 160V 2 24 2x24P 3.5mm 48P 5.5A Board Side/Socket - Closed Green Through Hole Plugin,P=3.5mm Pluggable System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 2016
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$6.1299
200+
$2.4472
500+
$2.3649
1000+
$2.3246
Welcome back, may I help you?