This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

KE3653530000G

Extended
Manufacturer
Amphenol ICC
MFR.Part #
KE3653530000G
JLCPCB Part #
C6645045
Package
Plugin
Description
-40℃~+115℃ 12A 18 2 2x18P 300V 36P 5.08mm Green Hinged (Snap On) Through Hole Plugin Pluggable System Terminal Block ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 2

Full Reel: 2010

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $8.7449
200+ $3.4906
500+ $3.3729
1000+ $3.3149
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons