This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

KE2072520000G

Extended
Manufacturer
Amphenol ICC
MFR.Part #
KE2072520000G
JLCPCB Part #
C5660611
Package
Plugin
Description
-40℃~+115℃ 10 12A 2 20P 2x10P 300V 5mm Board Side/Socket - Closed Green Screw Connection (M2.5) Through Hole 插件 Pluggable System Terminal Block ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 2

Full Reel: 2052

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $5.6965
200+ $2.2725
500+ $2.1968
1000+ $2.1598
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons