
* Images are for reference only
VL0632500000G
Extended
- Manufacturer
- Amphenol ICC
- MFR.Part #
- VL0632500000G
- JLCPCB Part #
- C5997657
- Package
- Plugin
- Description
- -40℃~+115℃ 10A 2 2x3P 3 3.81mm 300V 6P Board Side/Socket - Closed Green Screw Screw Connection (M2.5) Through Hole Plugin Pluggable System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 2000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.3687
200+
$0.9459
500+
$0.9137
1000+
$0.8992
Welcome back, may I help you?