This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

KE1473520000G

Extended
Manufacturer
Amphenol ICC
MFR.Part #
KE1473520000G
JLCPCB Part #
C6973669
Package
Plugin
Description
-40℃~+115℃ 12A 14P 2 2x7P 300V 5mm 7 Green Hinged (Snap On) Through Hole 插件 Pluggable System Terminal Block ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 3

Full Reel: 2016

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $3.8382
200+ $1.5324
500+ $1.4808
1000+ $1.4551
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons