
* Images are for reference only
KE143251A000G
Extended
- Manufacturer
- Amphenol ICC
- MFR.Part #
- KE143251A000G
- JLCPCB Part #
- C6281108
- Package
- Plugin,P=3.81mm
- Description
- -40℃~+115℃ 14P 2 2x7P 3.81mm 300V 5.5A 7 Board Side/Socket - Closed Green Screw Screw Connection (M2.5) Through Hole Plugin,P=3.81mm Pluggable System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 2100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.5610
200+
$1.4212
500+
$1.3745
1000+
$1.3503
Related Products
Welcome back, may I help you?