
* Images are for reference only
KE0873530000G
Extended
- Manufacturer
- Amphenol ICC
- MFR.Part #
- KE0873530000G
- JLCPCB Part #
- C7292322
- Package
- Plugin,P=5mm
- Description
- -40℃~+115℃ 12A 2 2x4P 300V 4 5mm 8P Green Hinged (Snap On) Through Hole 插件,P=5mm Pluggable System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 1980
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.0399
200+
$0.8140
500+
$0.7866
1000+
$0.7737
Welcome back, may I help you?