This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

KD0230520000G

Extended
Manufacturer
Amphenol ICC
MFR.Part #
KD0230520000G
JLCPCB Part #
C6644895
Package
P=3.81mm
Description
-40℃~+115℃ 1 16~24 1x2P 2 2P 3.81mm 300V 5.5A Green Hinged (Snap On) Male Plug P=3.81mm Pluggable System Terminal Block ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 7

Full Reel: 1820

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $1.4391
200+ $0.5750
500+ $0.5557
1000+ $0.5460
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons