This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

OSTVD243150

Extended
Manufacturer
On-Shore Tech
MFR.Part #
OSTVD243150
JLCPCB Part #
C7322848
Package
P=3.81mm
Description
-30℃~+105℃ 1 12A 16~24 1x24P 24 24P 3.81mm 300V Green Male Plug P=3.81mm Pluggable System Terminal Block ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 1

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $19.6059
200+ $7.8237
500+ $7.5623
1000+ $7.4333

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons