This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

K3721250A000G

Extended
Manufacturer
Amphenol ICC
MFR.Part #
K3721250A000G
JLCPCB Part #
C6645470
Package
Plugin
Description
-40℃~+115℃ 160V 24 3 3.5mm 3x24P 5.5A 72P Green Through Hole Plugin Pluggable System Terminal Block ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 2016

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $24.3241
200+ $9.7052
500+ $9.3820
1000+ $9.2213
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons