
* Images are for reference only
HX0623810000G
Extended
- Manufacturer
- Amphenol ICC
- MFR.Part #
- HX0623810000G
- JLCPCB Part #
- C7288136
- Package
- Plugin,P=3.5mm
- Description
- 1 10A 3.5mm 300V 6 6P Gray Through Hole 插件,P=3.5mm Spring Clamp System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 1980
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.5133
200+
$1.0034
500+
$0.9695
1000+
$0.9534
Welcome back, may I help you?