
* Images are for reference only
77313-122-08LF
Extended
- Manufacturer
- Amphenol ICC
- MFR.Part #
- 77313-122-08LF
- JLCPCB Part #
- C599047
- Package
- Plugin,P=2.54mm
- Description
- -65℃~+130℃ 2 2.54mm 2.54mm 3A 8P Black Phosphor bronze Through Hole Tin 插件,P=2.54mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 79
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1143
200+
$0.0443
500+
$0.0427
1000+
$0.0419
Related Products
Welcome back, may I help you?