
* Images are for reference only
HT1620800000G
Extended
- Manufacturer
- Amphenol ICC
- MFR.Part #
- HT1620800000G
- JLCPCB Part #
- C3309037
- Package
- Plugin,P=7.5mm
- Description
- -40℃~+115℃ 1 12~28 15A 16 16P 1x16P 300V 7.5mm Gray 插件,P=7.5mm Spring Clamp System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 35
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.3937
200+
$1.3138
500+
$1.2672
1000+
$1.2447
Welcome back, may I help you?