
* Images are for reference only
HP1950520000G
Extended
- Manufacturer
- Amphenol ICC
- MFR.Part #
- HP1950520000G
- JLCPCB Part #
- C5731092
- Package
- -
- Description
- -40℃~+115℃ 1 19 19P 1x19P 300V 5.08mm 7A Green Male Plug Screw - Pluggable System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1998
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$8.9577
200+
$3.5747
500+
$3.4553
1000+
$3.3957
Welcome back, may I help you?