
* Images are for reference only
HM1470810000G
Extended
- Manufacturer
- Amphenol ICC
- MFR.Part #
- HM1470810000G
- JLCPCB Part #
- C3309425
- Package
- Plugin,P=5mm
- Description
- -40℃~+115℃ 1 12~28 14 14P 1x14P 250V 5mm 8A Gray 插件,P=5mm Spring Clamp System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 2040
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.4168
200+
$0.9360
500+
$0.9023
1000+
$0.8863
Welcome back, may I help you?