
* Images are for reference only
TS20115C0000G
Extended
- Manufacturer
- Amphenol ICC
- MFR.Part #
- TS20115C0000G
- JLCPCB Part #
- C7402694
- Package
- P=3.5mm
- Description
- -40℃~+115℃ 1 1.5 10A 16~28 1x20P 20 20P 3.5mm 300V Green Male Plug Screw P=3.5mm Pluggable System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 2016
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$7.8080
200+
$3.1165
500+
$3.0118
1000+
$2.9602
Related Products
Welcome back, may I help you?