
* Images are for reference only
HLW12R-2C7LF
Extended
- Manufacturer
- Amphenol ICC
- MFR.Part #
- HLW12R-2C7LF
- JLCPCB Part #
- C3169569
- Package
- Push-Pull,P=1mm
- Description
- -55℃~+85℃ 12P 1mm 3.9mm Phosphor Bronze Right Angle Tin Top Contact Push-Pull,P=1mm FFC, FPC (Flat Flexible) Connector Assemblies ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 68
Full Reel: 180
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1320
200+
$0.0511
500+
$0.0494
1000+
$0.0484
Related Products
Welcome back, may I help you?