
* Images are for reference only
H80520800000G
Extended
- Manufacturer
- Amphenol ICC
- MFR.Part #
- H80520800000G
- JLCPCB Part #
- C5649189
- Package
- Plugin,P=20mm
- Description
- 1 20mm 37A 5 5P 600V Gray Through Hole Plugin,P=20mm Spring Clamp System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 2010
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$9.9561
200+
$3.9731
500+
$3.8413
1000+
$3.7754
Welcome back, may I help you?