
* Images are for reference only
F51H-1A7H1-11006-B100
Extended
- Manufacturer
- Amphenol ICC
- MFR.Part #
- F51H-1A7H1-11006-B100
- JLCPCB Part #
- C3168074
- Package
- Plugin,P=1mm
- Description
- -40℃~+105℃ 1mm 4.2mm 6P Gold Phosphor bronze Single-side Contact/Vertical Surface Mount,Vertical Plugin,P=1mm FFC, FPC (Flat Flexible) Connector Assemblies ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 20
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 20
In-stock Item Pricing
Qty Unit Price
1+
$0.3948
10+
$0.3868
30+
$0.3803
100+
$0.3739
Welcome back, may I help you?