
* Images are for reference only
528062410
Extended
- Manufacturer
- MOLEX
- MFR.Part #
- 528062410
- JLCPCB Part #
- C3168532
- Package
- Plugin,P=1mm
- Description
- -20℃~+80℃ 0.3mm 1mm 24P 5.4mm Phosphor Bronze Single-side Contact/Vertical Through Hole Tin Plugin,P=1mm FFC, FPC (Flat Flexible) Connector Assemblies ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.1681
200+
$0.4531
500+
$0.4371
1000+
$0.4290
Related Products
Welcome back, may I help you?