
* Images are for reference only
F32R-1A7H1-11060
Extended
- Manufacturer
- Amphenol ICC
- MFR.Part #
- F32R-1A7H1-11060
- JLCPCB Part #
- C3169370
- Package
- SMD,P=0.5mm,Surface Mount,Right Angle
- Description
- -40℃~+105℃ 0.5mm 2mm 60P Bottom Contact Gold Phosphor Bronze Slide Lock Surface Mount, Right Angle SMD,P=0.5mm,Surface Mount,Right Angle FFC, FPC (Flat Flexible) Connector Assemblies ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 12
Full Reel: 1800
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.7976
200+
$0.3094
500+
$0.2981
1000+
$0.2933
Related Products
Welcome back, may I help you?