
* Images are for reference only
VM16A5830000G
Extended
- Manufacturer
- Amphenol ICC
- MFR.Part #
- VM16A5830000G
- JLCPCB Part #
- C7112701
- Package
- P=7.5mm
- Description
- -40℃~+115℃ 1 16 16P 1x16P 20A 300V 7.5mm Gray Male Plug P=7.5mm Pluggable System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$12.2553
200+
$4.8905
500+
$4.7274
1000+
$4.6466
Related Products
Welcome back, may I help you?