
* Images are for reference only
F31S-1A7L1-11030
Extended
- Manufacturer
- Amphenol ICC
- MFR.Part #
- F31S-1A7L1-11030
- JLCPCB Part #
- C5406142
- Package
- Plugin
- Description
- -40℃~+105℃ 0.5mm 30P 500mA 50V Gold Hinged Lid Phosphor bronze Surface Mount,Vertical 插件 FFC, FPC (Flat Flexible) Connector Assemblies ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 100
Minimum: 1
Full Reel: 7200
$0.01
Add To List
Available Order Qty: 100
In-stock Item Pricing
Qty Unit Price
1+
$0.9091
10+
$0.8866
30+
$0.8705
100+
$0.8560
Welcome back, may I help you?