
* Images are for reference only
EW1061520000G
Extended
- Manufacturer
- Amphenol ICC
- MFR.Part #
- EW1061520000G
- JLCPCB Part #
- C7189642
- Package
- Plugin
- Description
- -40℃~+115℃ 1 10 10.16mm 10P 1kV 1x10P 76A Green Through Hole 插件 Pluggable System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1995
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$14.6710
200+
$5.8539
500+
$5.6590
1000+
$5.5623
Welcome back, may I help you?