
EW1261520000G
- Manufacturer
- MFR.Part #
- EW1261520000G
- JLCPCB Part #
- C6555101
- Package
- Plugin
- Description
- -40℃~+115℃ 1 10.16mm 12 12P 1kV 1x12P 76A Green Through Hole 插件 Pluggable System Terminal Block ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Pluggable System Terminal Block | |
| Manufacturer | Amphenol ICC | |
| Package | Plugin | |
| Operating Temperature | -40℃~+115℃ | |
| Number of Positions or Pins | 1x12P | |
| Voltage Rating (Max) | 1kV | |
| Number of Rows | 1 | |
| Color | Green | |
| Number of Pins | 12P | |
| Current Rating | 76A | |
| Pitch | 10.16mm | |
| Mounting Type | Through Hole | |
| Number of PINs Per Row | 12 |

* Images are for reference only
EW1261520000G
Extended- Manufacturer
- MFR.Part #
- EW1261520000G
- JLCPCB Part #
- C6555101
- Package
- Plugin
- Description
- -40℃~+115℃ 1 10.16mm 12 12P 1kV 1x12P 76A Green Through Hole 插件 Pluggable System Terminal Block ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
EW1261520000G
Extended- Manufacturer
- MFR.Part #
- EW1261520000G
- JLCPCB Part #
- C6555101
- Package
- Plugin
- Description
- -40℃~+115℃ 1 10.16mm 12 12P 1kV 1x12P 76A Green Through Hole 插件 Pluggable System Terminal Block ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
EW1261520000G Specifications
EW1261520000G technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Pluggable System Terminal Block | |
| Manufacturer | Amphenol ICC | |
| Package | Plugin | |
| Operating Temperature | -40℃~+115℃ | |
| Number of Positions or Pins | 1x12P | |
| Voltage Rating (Max) | 1kV | |
| Number of Rows | 1 | |
| Color | Green | |
| Number of Pins | 12P | |
| Current Rating | 76A | |
| Pitch | 10.16mm | |
| Mounting Type | Through Hole | |
| Number of PINs Per Row | 12 |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the EW1261520000G. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

EW1261520000G Schematic Symbol & PCB Footprint
The EW1261520000G schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.