
* Images are for reference only
ESGM04400
Extended
- Manufacturer
- Amphenol ICC
- MFR.Part #
- ESGM04400
- JLCPCB Part #
- C6191448
- Package
- Plugin,P=7.62mm
- Description
- 1 17.5A 300V 4 7.62mm Black Through Hole Plugin,P=7.62mm Screw Terminal Blocks ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 25
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.5770
200+
$0.6299
500+
$0.6090
1000+
$0.5978
Welcome back, may I help you?