
* Images are for reference only
ELVH-001D-HNNH-C-N2A4
Extended
- Manufacturer
- Amphenol ICC
- MFR.Part #
- ELVH-001D-HNNH-C-N2A4
- JLCPCB Part #
- C3252176
- Package
- SIP-4
- Description
- -7Kpa~7Kpa 0℃~+50℃ 2.7V~5.5V SIP-4 Pressure Sensors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- Assembly difficulty
- High
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 10
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$25.4239
200+
$9.8387
500+
$9.4930
1000+
$9.3226
Welcome back, may I help you?