YK6111803000G
Extended
* Images are for reference only

YK6111803000G

Attributes
Value
Manufacturer
MFR.Part #
YK6111803000G
JLCPCB Part #
C7131196
Package
-
Description
-40℃~+115℃ 1 18 25A 300V 8.26mm Black - Barrier Terminal Blocks ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryConnectors/Barrier Terminal Blocks
ManufacturerAmphenol ICC
Package-
Operating Temperature-40℃~+115℃
Voltage Rating (Max)300V
Number of Rows1
ColorBlack
Current Rating25A
Pitch8.26mm
Number of PINs Per Row18