This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

E21511300000G

Extended
Manufacturer
Amphenol ICC
MFR.Part #
E21511300000G
JLCPCB Part #
C7178406
Package
P=3.5mm
Description
-40℃~+115℃ 1 10A 14~28 15 15P 1x15P 3.5mm 300V Female Plug Orange P=3.5mm Pluggable System Terminal Block ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 2

Full Reel: 2080

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $4.9822
200+ $1.9884
500+ $1.9223
1000+ $1.8885
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons