
* Images are for reference only
DLVR-L01D-E2NJ-C-NI5F
Extended
- Manufacturer
- Amphenol ICC
- MFR.Part #
- DLVR-L01D-E2NJ-C-NI5F
- JLCPCB Part #
- C6934819
- Package
- SMD-8P
- Description
- -25℃~+85℃ 5V ±2.5hpa SMD-8P Pressure Sensors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- Assembly difficulty
- High
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 10
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$86.5533
200+
$34.5352
500+
$33.3814
1000+
$32.8117
Welcome back, may I help you?