
* Images are for reference only
HSCMRNN015PAAA3
Extended
- Manufacturer
- Honeywell
- MFR.Part #
- HSCMRNN015PAAA3
- JLCPCB Part #
- C7202123
- Package
- SMD-8P
- Description
- -20℃~+85℃ 1.0342bar 3V~3.6V SMD-8P Pressure Sensors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- Assembly difficulty
- High
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 50
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$24.0588
200+
$9.6011
500+
$9.2799
1000+
$9.1209
Welcome back, may I help you?