
* Images are for reference only
BLC-L30D-U2
Extended
- Manufacturer
- Amphenol ICC
- MFR.Part #
- BLC-L30D-U2
- JLCPCB Part #
- C3255738
- Package
- SMD-6P
- Description
- -25℃~+85℃ 900mV~1.8V ±7.47Kpa SMD-6P Pressure Sensors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- Assembly difficulty
- High
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 25
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$26.3771
200+
$10.2077
500+
$9.8500
1000+
$9.6727
Welcome back, may I help you?