
* Images are for reference only
919-114J-51SX
Extended
- Manufacturer
- Amphenol ICC
- MFR.Part #
- 919-114J-51SX
- JLCPCB Part #
- C7057227
- Package
- -
- Description
- 1 50Ω 6GHz Connector MCX - Coaxial Connectors (RF) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$14.5359
200+
$5.8008
500+
$5.6072
1000+
$5.5105
Welcome back, may I help you?