
* Images are for reference only
902-9224
Extended
- Manufacturer
- Amphenol ICC
- MFR.Part #
- 902-9224
- JLCPCB Part #
- C6111540
- Package
- -
- Description
- 1 2.5GHz 50Ω Board Side IPEX - Coaxial Connectors (RF) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 1200
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.8236
200+
$0.7279
500+
$0.7038
1200+
$0.6925
Welcome back, may I help you?