
* Images are for reference only
902-9235
Extended
- Manufacturer
- Amphenol ICC
- MFR.Part #
- 902-9235
- JLCPCB Part #
- C3173468
- Package
- -
- Description
- 1 11GHz 50Ω Board Side IPEX - Coaxial Connectors (RF) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 9
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 9
In-stock Item Pricing
Qty Unit Price
1+
$0.3215
10+
$0.3134
30+
$0.3086