
* Images are for reference only
901-10044-6RFX
Extended
- Manufacturer
- Amphenol ICC
- MFR.Part #
- 901-10044-6RFX
- JLCPCB Part #
- C6422411
- Package
- -
- Description
- 1 18GHz 50Ω Board Side SMA - Coaxial Connectors (RF) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$8.6431
200+
$3.4482
500+
$3.3338
1000+
$3.2774
Welcome back, may I help you?