
* Images are for reference only
10 INCH-G-BASIC
Extended
- Manufacturer
- Amphenol ICC
- MFR.Part #
- 10 INCH-G-BASIC
- JLCPCB Part #
- C19524166
- Package
- -
- Description
- -25℃~+85℃ 100us - Pressure Sensors
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- Assembly difficulty
- High
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$110.5542
200+
$44.1128
500+
$42.6376
1000+
$41.9096
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?