
* Images are for reference only
88099-110
Extended
- Manufacturer
- Amphenol ICC
- MFR.Part #
- 88099-110
- JLCPCB Part #
- C3337743
- Package
- Plugin,P=2mm
- Description
- 1.5mm 2 200V 26P 2A 2mm 2mm 3mm 4mm Beige Phosphor bronze Pin Header Through Hole 插件,P=2mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 1500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.5753
200+
$0.6105
500+
$0.5880
1500+
$0.5783
Welcome back, may I help you?