
* Images are for reference only
87606-314LF
Extended
- Manufacturer
- Amphenol ICC
- MFR.Part #
- 87606-314LF
- JLCPCB Part #
- C3319964
- Package
- Plugin,P=2.54mm
- Description
- 2 2.54mm 2.54mm 28P 8.51mm Phosphor Bronze Square Hole Through Hole Tin Plugin,P=2.54mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 16
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.7721
200+
$1.0729
500+
$1.0360
1000+
$1.0167
Welcome back, may I help you?