
* Images are for reference only
87606-303LF
Extended
- Manufacturer
- Amphenol ICC
- MFR.Part #
- 87606-303LF
- JLCPCB Part #
- C5409427
- Package
- Plugin,P=2.54mm
- Description
- -65℃~+125℃ 2 2.54mm 2.54mm 2x3P 3A 6P 8.51mm Phosphor Bronze Square Hole Through Hole Tin Top Plugin,P=2.54mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2
Minimum: 1
Full Reel: 100
$0.01
Add To List
Available Order Qty: 2
In-stock Item Pricing
Qty Unit Price
1+
$2.2317
10+
$1.9046
30+
$1.7016
100+
$1.4921
500+
$1.3971
1000+
$1.3568
Welcome back, may I help you?