
* Images are for reference only
87606-305LF
Extended
- Manufacturer
- Amphenol ICC
- MFR.Part #
- 87606-305LF
- JLCPCB Part #
- C5413051
- Package
- Plugin
- Description
- -65℃~+125℃ 10P 2 2.54mm 2.54mm 2x5P 3A 8.5mm Phosphor Bronze Square Hole Through Hole Tin Top Plugin Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 9
Minimum: 1
Full Reel: 598
$0.01
Add To List
Available Order Qty: 9
In-stock Item Pricing
Qty Unit Price
1+
$1.2436
10+
$1.2114
30+
$1.1906
100+
$1.1697
Related Products
Welcome back, may I help you?