
* Images are for reference only
87024-615TRLF
Extended
- Manufacturer
- Amphenol ICC
- MFR.Part #
- 87024-615TRLF
- JLCPCB Part #
- C599111
- Package
- SMD,P=1.27mm
- Description
- 1.27mm 1.27mm 2 30P 4.75mm Surface Mount,Vertical Tin SMD,P=1.27mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.5836
200+
$1.3874
500+
$1.3390
1000+
$1.3149
Welcome back, may I help you?