
* Images are for reference only
87024-610TRLF
Extended
- Manufacturer
- Amphenol ICC
- MFR.Part #
- 87024-610TRLF
- JLCPCB Part #
- C3319312
- Package
- SMD,P=1.27mm
- Description
- 1.27mm 1.27mm 2 20P 4.75mm Beryllium copper Square Hole Surface Mount,Vertical Tin SMD,P=1.27mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 750
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.9906
200+
$1.1570
750+
$1.1167
1500+
$1.0973
Welcome back, may I help you?