
* Images are for reference only
865615PLTXLF
Extended
- Manufacturer
- Amphenol ICC
- MFR.Part #
- 865615PLTXLF
- JLCPCB Part #
- C464664
- Package
- -
- Description
- -55℃~+125℃ 15P 2 5A Female Panel Mount - D-Sub / VGA Connectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1
Minimum: 1
Full Reel: 100
$0.01
Add To List
Available Order Qty: 1
In-stock Item Pricing
Qty Unit Price
1+
$0.5283
10+
$0.4236
30+
$0.3801
100+
$0.2996
500+
$0.2755
1000+
$0.2610
Related Products
Welcome back, may I help you?