
* Images are for reference only
10119109-318013LF
Extended
- Manufacturer
- Amphenol ICC
- MFR.Part #
- 10119109-318013LF
- JLCPCB Part #
- C3338811
- Package
- Plugin,P=2.54mm
- Description
- 12.7mm 18P 2 2.54mm 2.54mm 2.54mm 3.05mm Black Copper alloy Pin Header Through Hole 插件,P=2.54mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.0813
200+
$1.9665
500+
$1.8989
1000+
$1.8634
Welcome back, may I help you?